CAP CER .5PF 100V NP0 0603 - 06031A0R5DAT2A
| Digi-Key Part Number | 06031A0R5DAT2A-ND |
4000 |
.03300 |
Extended Price
132.00 |
| Manufacturer Part Number | 06031A0R5DAT2A | |||
| Description | CAP CER .5PF 100V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A0R5DAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.50pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.5pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A0R5DAT2A 06031A0R5DAT2A |
06031A0R5DAT2A Specification Sheet
CAP CER .5PF 100V NP0 0603 - 06031A0R5DAT2A (06031A0R5DAT2A-ND)
Related parts:CAP CER .5PF 100V NP0 0603 - 06031A0R5DAT2A
Order 'cap cer .5pf 100v np0 0603 - 06031A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5DAT2A-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5BAT2A
Order 'cap cer .5pf 100v np0 0603 - 06031A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5BAT2A-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5CAT2A
Order 'cap cer .5pf 100v np0 0603 - 06031A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5CAT2A-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5CAT4A
Order 'cap cer .5pf 100v np0 0603 - 06031A0R5CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5CAT4A-ND.
CAP CER .5PF 100V NP0 0504 - 05041A0R5CA79A
Order 'cap cer .5pf 100v np0 0504 - 05041A0R5CA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A0R5CA79A-ND.
CAP CER .6PF 100V NP0 0603 - 06031A0R6BAT2A
Order 'cap cer .6pf 100v np0 0603 - 06031A0R6BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R6BAT2A-ND.
CAP CER .6PF 100V NP0 0603 - 06031A0R6CAT2A
Order 'cap cer .6pf 100v np0 0603 - 06031A0R6CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R6CAT2A-ND.
CAP CER .7PF 100V NP0 0603 - 06031A0R7BAT2A
Order 'cap cer .7pf 100v np0 0603 - 06031A0R7BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R7BAT2A-ND.
CAP CER .7PF 100V NP0 0603 - 06031A0R7CAT2A
Order 'cap cer .7pf 100v np0 0603 - 06031A0R7CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R7CAT2A-ND.
CAP CER .8PF 100V NP0 0603 - 06031A0R8CAT2A
Order 'cap cer .8pf 100v np0 0603 - 06031A0R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R8CAT2A-ND.
CAP CER .9PF 100V NP0 0603 - 06031A0R9CAT2A
Order 'cap cer .9pf 100v np0 0603 - 06031A0R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R9CAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100BAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100BAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100BAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100BAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100BAT4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100DAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100DAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100DAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100DAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100DAT4A-ND.
Send this link via E-Mail
Help With This Screen