CAP CER .22UF 10V X7R 0508 - 0508ZC224KAT2U
| Digi-Key Part Number | 0508ZC224KAT2U-ND |
5000 |
.56000 |
Extended Price
2800.00 |
| Manufacturer Part Number | 0508ZC224KAT2U | |||
| Description | CAP CER .22UF 10V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC224KAT2U |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 0.220 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508ZC224KAT2U 0508ZC224KAT2U |
0508ZC224KAT2U Specification Sheet
CAP CER .22UF 10V X7R 0508 - 0508ZC224KAT2U (0508ZC224KAT2U-ND)
Related parts:CAP CER .22UF 10V X7R 0508 - 0508ZC224KAT2U
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224KAT2U-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224KAT2S
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224KAT2S-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224MAT2A
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224MAT2A-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224MAT2S
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224MAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224MAT2S-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224MAT2U
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224MAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224MAT2U-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224MAT2V
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224MAT2V-ND.
CAP CER .22UF 10V X7R 0508 - 0508ZC224MAT2W
Order 'cap cer .22uf 10v x7r 0508 - 0508ZC224MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC224MAT2W-ND.
CAP CERM .22UF 10V X7R 0508 20% - W3L1ZC224MAT1A
Order 'cap cerm .22uf 10v x7r 0508 20% - W3L1ZC224MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2328-2-ND.
CAP CER .22UF 16V X7R 0508 - 0508YC224KAT2A
Order 'cap cer .22uf 16v x7r 0508 - 0508YC224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC224KAT2A-ND.
CAP CER .22UF 16V X7R 0508 - 0508YC224KAT2W
Order 'cap cer .22uf 16v x7r 0508 - 0508YC224KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC224KAT2W-ND.
CAP CER .22UF 16V X7R 0508 - 0508YC224MAT2A
Order 'cap cer .22uf 16v x7r 0508 - 0508YC224MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC224MAT2A-ND.
CAP CER .22UF 16V X7R 0508 - 0508YC224MAT2W
Order 'cap cer .22uf 16v x7r 0508 - 0508YC224MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC224MAT2W-ND.
CAP CER 1000PF 10V X7R 0508 - 0508ZC102MAT2V
Order 'cap cer 1000pf 10v x7r 0508 - 0508ZC102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC102MAT2V-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2A
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2S
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2S-ND.
Send this link via E-Mail
Help With This Screen