CAP CER 22000PF 10V X7R 0508 - 0508ZC223KAT2V
| Digi-Key Part Number | 0508ZC223KAT2V-ND |
4000 |
.37600 |
Extended Price
1504.00 |
| Manufacturer Part Number | 0508ZC223KAT2V | |||
| Description | CAP CER 22000PF 10V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC223KAT2V |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508ZC223KAT2V 0508ZC223KAT2V |
0508ZC223KAT2V Specification Sheet
CAP CER 22000PF 10V X7R 0508 - 0508ZC223KAT2V (0508ZC223KAT2V-ND)
Related parts:CAP CER 22000PF 10V X7R 0508 - 0508ZC223KAT2V
Order 'cap cer 22000pf 10v x7r 0508 - 0508ZC223KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC223KAT2V-ND.
CAP CER 22000PF 10V X7R 0508 - 0508ZC223KAT2A
Order 'cap cer 22000pf 10v x7r 0508 - 0508ZC223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC223KAT2A-ND.
CAP CER 22000PF 10V X7R 0508 - 0508ZC223KAT2W
Order 'cap cer 22000pf 10v x7r 0508 - 0508ZC223KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC223KAT2W-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2A
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223KAT2A-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2S
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223KAT2S-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2U
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223KAT2U-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2V
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223KAT2V-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2W
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223KAT2W-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2A
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223MAT2A-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2U
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223MAT2U-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2V
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223MAT2V-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2W
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C223MAT2W-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2A
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2A-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2V-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2W
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2W-ND.
Send this link via E-Mail
Help With This Screen