CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2U - Capacitors
| Digi-Key Part Number | 0508ZC221MAT2U-ND |
5000 |
.34100 |
Extended Price
1705.00 |
| Manufacturer Part Number | 0508ZC221MAT2U | |||
| Description | CAP CER 220PF 10V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC221MAT2U |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0508ZC221MAT2U 0508ZC221MAT2U |
0508ZC221MAT2U Specification Sheet
CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2U (0508ZC221MAT2U-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2U
Order 'cap cer 220pf 10v x7r 0508 - 0508ZC221MAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC221MAT2U-ND.
CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2A
Order 'cap cer 220pf 10v x7r 0508 - 0508ZC221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC221MAT2A-ND.
CAP CER 220PF 10V X7R 0201 - 0201ZC221JAT2A
Order 'cap cer 220pf 10v x7r 0201 - 0201ZC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZC221JAT2A-ND.
CAP CER 220PF 10V X7R 0402 - 0402ZC221JAT2A
Order 'cap cer 220pf 10v x7r 0402 - 0402ZC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZC221JAT2A-ND.
CAP CER 220PF 10V X7R 0402 - 0402ZC221KAT2A
Order 'cap cer 220pf 10v x7r 0402 - 0402ZC221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZC221KAT2A-ND.
CAP CER 220PF 25V X7R 0508 - 05083C221MAT2A
Order 'cap cer 220pf 25v x7r 0508 - 05083C221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C221MAT2A-ND.
CAP CER 220PF 16V X7R 0508 - 0508YC221MAT2A
Order 'cap cer 220pf 16v x7r 0508 - 0508YC221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC221MAT2A-ND.
CAP CER 1000PF 10V X7R 0508 - 0508ZC102MAT2V
Order 'cap cer 1000pf 10v x7r 0508 - 0508ZC102MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC102MAT2V-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2A
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2S
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC103KAT2S-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103MAT2A
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2S-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2U
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2U-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2V-ND.
Send this link via E-Mail
Help With This Screen