Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2A

Digi-Key Part Number 0508ZC221MAT2A-ND
Price Break
4000
Unit Price
.34100
Extended Price
1364.00
Manufacturer Part Number0508ZC221MAT2A
DescriptionCAP CER 220PF 10V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0508ZC221MAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name0508 (1220)
Capacitance220.000 pF [Typ]
Capacitance Tolerance±20%
Voltage10.000 V [Max]
Capacitor TypeFlip Type MLCC
Temperature CharacteristicsX7R
PackagingTape & Reel
Other Names 0508ZC221MAT2A
0508ZC221MAT2A

0508ZC221MAT2A Specification Sheet

Image of CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2A

CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2A (0508ZC221MAT2A-ND)

Related parts:
CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2A
 Order 'cap cer 220pf 10v x7r 0508 - 0508ZC221MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC221MAT2A-ND.
CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2U
 Order 'cap cer 220pf 10v x7r 0508 - 0508ZC221MAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC221MAT2U-ND.
CAP CER 220PF 25V X7R 0508 - 05083C221MAT2A
 Order 'cap cer 220pf 25v x7r 0508 - 05083C221MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C221MAT2A-ND.
CAP CER 220PF 16V X7R 0508 - 0508YC221MAT2A
 Order 'cap cer 220pf 16v x7r 0508 - 0508YC221MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC221MAT2A-ND.
CAP CER 1000PF 10V X7R 0508 - 0508ZC102MAT2V
 Order 'cap cer 1000pf 10v x7r 0508 - 0508ZC102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC102MAT2V-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2A
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2S
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2S-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103MAT2A
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2S-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2U
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2U-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2V-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2W-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2V
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104MAT2V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 10V X7R 0402 - 0402ZC221KAT2A Next: CAP CER 220PF 10V X7R 0508 - 0508ZC221MAT2U