Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A

Digi-Key Part Number 0508ZC105MAT9A-ND
Price Break
5000
Unit Price
.71750
Extended Price
3587.50
Manufacturer Part Number0508ZC105MAT9A
DescriptionCAP CER 1.0UF 10V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0508ZC105MAT9A
VendorAVX Corp.
CategoryCapacitors
Package Name0508 (1220)
Capacitance1.000 µF [Typ]
Capacitance Tolerance±20%
Voltage10.000 V [Max]
Capacitor TypeFlip Type MLCC
Temperature CharacteristicsX7R
PackagingBulk
Other Names 0508ZC105MAT9A
0508ZC105MAT9A

0508ZC105MAT9A Specification Sheet

Image of CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A

CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A (0508ZC105MAT9A-ND)

Related parts:
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT9A-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-2-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
 Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2894-2-ND.
CAP CER 10000PF 50V 20% X7R 0508 - 05085C103MAT2A
 Order 'cap cer 10000pf 50v 20% x7r 0508 - 05085C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2895-2-ND.
CAP CER 22000PF 50V 20% X7R 0508 - 05085C223MAT2A
 Order 'cap cer 22000pf 50v 20% x7r 0508 - 05085C223MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2896-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-6-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
 Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2894-6-ND.
CAP CER 10000PF 50V 20% X7R 0508 - 05085C103MAT2A
 Order 'cap cer 10000pf 50v 20% x7r 0508 - 05085C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2895-6-ND.
CAP CER 1000PF 10V X7R 0508 - 0508ZC102MAT2V
 Order 'cap cer 1000pf 10v x7r 0508 - 0508ZC102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC102MAT2V-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2A
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2S
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2S-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103MAT2A
 Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2S-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A Next: CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9W