CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A
| Digi-Key Part Number | 0508ZC105MAT4A-ND |
10000 |
.71800 |
Extended Price
7180.00 |
| Manufacturer Part Number | 0508ZC105MAT4A | |||
| Description | CAP CER 1.0UF 10V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC105MAT4A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508ZC105MAT4A 0508ZC105MAT4A |
0508ZC105MAT4A Specification Sheet
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A (0508ZC105MAT4A-ND)
Related parts:CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT4A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT4A-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-2-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2894-2-ND.
CAP CER 10000PF 50V 20% X7R 0508 - 05085C103MAT2A
Order 'cap cer 10000pf 50v 20% x7r 0508 - 05085C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2895-2-ND.
CAP CER 22000PF 50V 20% X7R 0508 - 05085C223MAT2A
Order 'cap cer 22000pf 50v 20% x7r 0508 - 05085C223MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2896-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-6-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2894-6-ND.
CAP CER 10000PF 50V 20% X7R 0508 - 05085C103MAT2A
Order 'cap cer 10000pf 50v 20% x7r 0508 - 05085C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2895-6-ND.
CAP CER 1000PF 10V X7R 0508 - 0508ZC102MAT2V
Order 'cap cer 1000pf 10v x7r 0508 - 0508ZC102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC102MAT2V-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2A
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103KAT2S
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103KAT2S-ND.
CAP CER 10000PF 10V X7R 0508 - 0508ZC103MAT2A
Order 'cap cer 10000pf 10v x7r 0508 - 0508ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2S-ND.
Send this link via E-Mail
Help With This Screen