CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A
| Digi-Key Part Number | 0508ZC104MAT2A-ND |
4000 |
.38500 |
Extended Price
1540.00 |
| Manufacturer Part Number | 0508ZC104MAT2A | |||
| Description | CAP CER .10UF 10V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC104MAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 10.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508ZC104MAT2A 0508ZC104MAT2A |
0508ZC104MAT2A Specification Sheet
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A (0508ZC104MAT2A-ND)
Related parts:CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2S-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2U
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2U-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2V-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104KAT2W-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2V
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC104MAT2V-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT2A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2W
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT2W-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT4A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT4A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT9A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9W
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508ZC105MAT9W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KA16A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16W
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KA16W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KAT2A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KAT2A-ND.
Send this link via E-Mail
Help With This Screen