Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W - Capacitors

Digi-Key Part Number 0508ZC104KAT2W-ND
Price Break
4000
Unit Price
.36800
Extended Price
1472.00
Manufacturer Part Number0508ZC104KAT2W
DescriptionCAP CER .10UF 10V X7R 0508
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0508ZC104KAT2W
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 10V
Tolerance±10%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0508ZC104KAT2W
0508ZC104KAT2W

0508ZC104KAT2W Specification Sheet

Image of CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W

CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W (0508ZC104KAT2W-ND) - Capacitors

Related parts Capacitors :
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2W-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2S-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2U
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2U-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2V-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2V
 Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104MAT2V-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2A
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT2A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2W
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT2W-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT4A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT9A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9W
 Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT9W-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104KAT4A
 Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104KAT4A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104MAT9A
 Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104MAT9A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16A
 Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C104KA16A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V Next: CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A