CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A - Capacitors
| Digi-Key Part Number | 0508ZC104KAT2A-ND |
4000 |
.36800 |
Extended Price
1472.00 |
| Manufacturer Part Number | 0508ZC104KAT2A | |||
| Description | CAP CER .10UF 10V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508ZC104KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0508ZC104KAT2A 0508ZC104KAT2A |
0508ZC104KAT2A Specification Sheet
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A (0508ZC104KAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2S
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2S-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2U
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2U-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2V
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2V-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104KAT2W
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104KAT2W-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2A
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104MAT2A-ND.
CAP CER .10UF 10V X7R 0508 - 0508ZC104MAT2V
Order 'cap cer .10uf 10v x7r 0508 - 0508ZC104MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC104MAT2V-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT2A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT2W
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT2W-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT4A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT4A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9A
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT9A-ND.
CAP CER 1.0UF 10V X7R 0508 - 0508ZC105MAT9W
Order 'cap cer 1.0uf 10v x7r 0508 - 0508ZC105MAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508ZC105MAT9W-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104KAT4A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104KAT4A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104MAT9A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104MAT9A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C104KA16A-ND.
Send this link via E-Mail
Help With This Screen