CAP CER 39000PF 16V X7R 0508 - 0508YC393MAT2A - Capacitors
| Digi-Key Part Number | 0508YC393MAT2A-ND |
4000 |
.35900 |
Extended Price
1436.00 |
| Manufacturer Part Number | 0508YC393MAT2A | |||
| Description | CAP CER 39000PF 16V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508YC393MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0508YC393MAT2A 0508YC393MAT2A |
0508YC393MAT2A Specification Sheet
CAP CER 39000PF 16V X7R 0508 - 0508YC393MAT2A (0508YC393MAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 39000PF 16V X7R 0508 - 0508YC393MAT2A
Order 'cap cer 39000pf 16v x7r 0508 - 0508YC393MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC393MAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2A
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2V
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2V-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2W
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2W-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2A
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102MAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2V
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102MAT2V-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2W
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102MAT2W-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2A
Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC103KAT2A-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2S
Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC103KAT2S-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2W
Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC103KAT2W-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2A
Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC103MAT2A-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2W
Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC103MAT2W-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2A
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2A-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2S
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2S-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2U
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2U-ND.
Send this link via E-Mail
Help With This Screen
