Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 15000PF 16V X7R 0508 - 0508YC153KAJ2S

Digi-Key Part Number 0508YC153KAJ2S-ND
Price Break
5000
Unit Price
.48100
Extended Price
2405.00
Manufacturer Part Number0508YC153KAJ2S
DescriptionCAP CER 15000PF 16V X7R 0508
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0508YC153KAJ2S
VendorAVX Corporation
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 16V
Tolerance±10%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0508YC153KAJ2S
0508YC153KAJ2S

0508YC153KAJ2S Specification Sheet

Image of CAP CER 15000PF 16V X7R 0508 - 0508YC153KAJ2S

CAP CER 15000PF 16V X7R 0508 - 0508YC153KAJ2S (0508YC153KAJ2S-ND)

Related parts :
CAP CER 15000PF 16V X7R 0508 - 0508YC153KAJ2S
 Order 'cap cer 15000pf 16v x7r 0508 - 0508YC153KAJ2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC153KAJ2S-ND.
CAP CER 15000PF 16V X7R 0508 - 0508YC153MAT2A
 Order 'cap cer 15000pf 16v x7r 0508 - 0508YC153MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC153MAT2A-ND.
CAP CER 15000PF 16V X7R 10% 0508 - LD17YC153KAB2A
 Order 'cap cer 15000pf 16v x7r 10% 0508 - LD17YC153KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD17YC153KAB2A-ND.
CAP CER 15000PF 16V X7R 10% 0508 - LD17YC153KAB2S
 Order 'cap cer 15000pf 16v x7r 10% 0508 - LD17YC153KAB2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD17YC153KAB2S-ND.
CAP CER 15000PF 16V X7R AXIAL - MC01YC153KAR
 Order 'cap cer 15000pf 16v x7r axial - MC01YC153KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC01YC153KAR-ND.
CAP CER 15000PF 16V X7R AXIAL - MC02YC153KAA
 Order 'cap cer 15000pf 16v x7r axial - MC02YC153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC02YC153KAA-ND.
CAP CER 15000PF 16V X7R AXIAL - MC04YC153KAA
 Order 'cap cer 15000pf 16v x7r axial - MC04YC153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC04YC153KAA-ND.
CAP CER 15000PF 16V X7R 0306 - 0306YC153KAT2A
 Order 'cap cer 15000pf 16v x7r 0306 - 0306YC153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306YC153KAT2A-ND.
CAP CER 15000PF 16V X7R 0402 - 0402YC153JAT2A
 Order 'cap cer 15000pf 16v x7r 0402 - 0402YC153JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC153JAT2A-ND.
CAP CER 15000PF 16V X7R 0402 - 0402YC153KAJ2A
 Order 'cap cer 15000pf 16v x7r 0402 - 0402YC153KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC153KAJ2A-ND.
CAP CER 15000PF 16V X7R 0402 - 0402YC153MAT2A
 Order 'cap cer 15000pf 16v x7r 0402 - 0402YC153MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC153MAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2A
 Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2V
 Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2V-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2W
 Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102KAT2W-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2A
 Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC102MAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 15000PF 16V X7R 0402 - 0402YC153MAT2A Next: CAP CER 15000PF 16V X7R 0508 - 0508YC153MAT2A