CAP CER .10UF 16V 10% X7R 0508 - 0508YC104KAT2V
| Digi-Key Part Number | 478-4935-2-ND |
4000 12000 24000 |
.37800 .29400 .27900 |
Extended Price
1512.00 3528.00 6696.00 |
| Manufacturer Part Number | 0508YC104KAT2V | |||
| Description | CAP CER .10UF 16V 10% X7R 0508 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508YC104KAT2V |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0508YC104KAT2V 0508YC104KAT2V 478 4935 2 ND 47849352ND 478-4935-2 |
0508YC104KAT2V Specification Sheet
CAP CER .10UF 16V 10% X7R 0508 - 0508YC104KAT2V (478-4935-2-ND)
Related parts:CAP CER .10UF 16V 10% X7R 0508 - 0508YC104KAT2V
Order 'cap cer .10uf 16v 10% x7r 0508 - 0508YC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4935-2-ND.
CAP CER .10UF 16V 10% X7R 0508 - 0508YC104KAT2V
Order 'cap cer .10uf 16v 10% x7r 0508 - 0508YC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4935-1-ND.
CAP CER .10UF 16V 10% X7R 0508 - 0508YC104KAT2V
Order 'cap cer .10uf 16v 10% x7r 0508 - 0508YC104KAT2V' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4935-6-ND.
CAP CER .10UF 16V 10% X7R 0805 - 0805YC104K4Z2A
Order 'cap cer .10uf 16v 10% x7r 0805 - 0805YC104K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC104K4Z2A-ND.
CAP CER .10UF 16V 10% X7R 0805 - 0805YC104KAT4A
Order 'cap cer .10uf 16v 10% x7r 0805 - 0805YC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC104KAT4A-ND.
CAP CER .10UF 16V 10% X7R 0306 - C0816X7R1C104K
Order 'cap cer .10uf 16v 10% x7r 0306 - C0816X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1801-1-ND.
CAP CER .10UF 25V 10% X7R 0508 - C1220X7R1E104K
Order 'cap cer .10uf 25v 10% x7r 0508 - C1220X7R1E104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1806-1-ND.
CAP CER .22UF 16V 10% X7R 0508 - C1220X7R1C224K
Order 'cap cer .22uf 16v 10% x7r 0508 - C1220X7R1C224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1807-1-ND.
CAP CER 1.0UF 16V 10% X7R 0612 - C1632X7R1C105K
Order 'cap cer 1.0uf 16v 10% x7r 0612 - C1632X7R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1818-1-ND.
CAP CER 10000PF 50V 10% X7R 0508 - 05085C103KAT2A
Order 'cap cer 10000pf 50v 10% x7r 0508 - 05085C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2894-1-ND.
CAP CERM .10UF 50V 10% X7R 0508 - 05085C104KAT2A
Order 'cap cerm .10uf 50v 10% x7r 0508 - 05085C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2897-1-ND.
CAP CERM 1.0UF 10V 10% X7R 0508 - 0508ZC105KAT2A
Order 'cap cerm 1.0uf 10v 10% x7r 0508 - 0508ZC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2899-1-ND.
CAP CERM 1.0UF 16V 10% X7R 0612 - 0612YC105KAT2A
Order 'cap cerm 1.0uf 16v 10% x7r 0612 - 0612YC105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2903-1-ND.
CAP CER 1.0UF 6.3V 10% X7R 0603 - 06036C105KAT2A
Order 'cap cer 1.0uf 6.3v 10% x7r 0603 - 06036C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06036C105KAT2A-ND.
CAP CER 2200PF 16V 10% X7R 0603 - 0603YC222K4Z2A
Order 'cap cer 2200pf 16v 10% x7r 0603 - 0603YC222K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC222K4Z2A-ND.
Send this link via E-Mail
Help With This Screen