CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2U
| Digi-Key Part Number | 0508YC104KAT2U-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | 0508YC104KAT2U | |||
| Description | CAP CER .10UF 16V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508YC104KAT2U |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508YC104KAT2U 0508YC104KAT2U |
0508YC104KAT2U Specification Sheet
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2U (0508YC104KAT2U-ND)
Related parts:CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2U
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104KAT2U-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2A
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104KAT2A-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2S
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104KAT2S-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104KAT2W
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104KAT2W-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104MAT2A
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104MAT2A-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104MAT2V
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104MAT2V-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104MAT2W
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104MAT2W-ND.
CAP CER .10UF 16V X7R 0508 - 0508YC104MAT9O
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT9O' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC104MAT9O-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KA16A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16W
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KA16W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KAT2A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KAT2A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KAT2W
Order 'cap cer .10uf 25v x7r 0508 - 05083C104KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KAT2W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104MAT2A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104MAT2A-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104MAT2W
Order 'cap cer .10uf 25v x7r 0508 - 05083C104MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104MAT2W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104MAT9A
Order 'cap cer .10uf 25v x7r 0508 - 05083C104MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104MAT9A-ND.
Send this link via E-Mail
Help With This Screen