Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2A

Digi-Key Part Number 0508YC103MAT2A-ND
Price Break
4000
Unit Price
.35000
Extended Price
1400.00
Manufacturer Part Number0508YC103MAT2A
DescriptionCAP CER 10000PF 16V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0508YC103MAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name0508 (1220)
Capacitance10000.000 pF [Typ]
Capacitance Tolerance±20%
Voltage16.000 V [Max]
Capacitor TypeFlip Type MLCC
Temperature CharacteristicsX7R
PackagingTape & Reel
Other Names 0508YC103MAT2A
0508YC103MAT2A

0508YC103MAT2A Specification Sheet

Image of CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2A

CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2A (0508YC103MAT2A-ND)

Related parts:
CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2A
 Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC103MAT2A-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2A
 Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC103KAT2A-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2S
 Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC103KAT2S-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2W
 Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC103KAT2W-ND.
CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2W
 Order 'cap cer 10000pf 16v x7r 0508 - 0508YC103MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC103MAT2W-ND.
CAP CER 10000PF 16V X7R AXIAL - MC01YC103KAR
 Order 'cap cer 10000pf 16v x7r axial - MC01YC103KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MC01YC103KAR-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2S-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2V
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2V-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT9W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT9W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103MAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103MAT2W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT2W
 Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103KAT2W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT9A
 Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103KAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 16V X7R 0508 - 0508YC103KAT2W Next: CAP CER 10000PF 16V X7R 0508 - 0508YC103MAT2W