CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2V
| Digi-Key Part Number | 0508YC102MAT2V-ND |
4000 |
.34100 |
Extended Price
1364.00 |
| Manufacturer Part Number | 0508YC102MAT2V | |||
| Description | CAP CER 1000PF 16V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0508YC102MAT2V |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
0508YC102MAT2V 0508YC102MAT2V |
0508YC102MAT2V Specification Sheet
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2V (0508YC102MAT2V-ND)
Related parts:CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2V
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102MAT2V-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2A
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102KAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2V
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102KAT2V-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102KAT2W
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102KAT2W-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2A
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102MAT2A-ND.
CAP CER 1000PF 16V X7R 0508 - 0508YC102MAT2W
Order 'cap cer 1000pf 16v x7r 0508 - 0508YC102MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 0508YC102MAT2W-ND.
CAP CER 1000PF 16V X7R AXIAL - MC01YC102KAR
Order 'cap cer 1000pf 16v x7r axial - MC01YC102KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MC01YC102KAR-ND.
CAP CER 1000PF 16V X7R AXIAL - MC01YC102MAR
Order 'cap cer 1000pf 16v x7r axial - MC01YC102MAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MC01YC102MAR-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2A
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2W-ND.
Send this link via E-Mail
Help With This Screen