CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2W - Capacitors
| Digi-Key Part Number | 05085C223MAT2W-ND |
4000 |
.35900 |
Extended Price
1436.00 |
| Manufacturer Part Number | 05085C223MAT2W | |||
| Description | CAP CER 22000PF 50V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05085C223MAT2W |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05085C223MAT2W 05085C223MAT2W |
05085C223MAT2W Specification Sheet
CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2W (05085C223MAT2W-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2W
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C223MAT2W-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2A
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C223KAT2A-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C223KAT2V-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2W
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C223KAT2W-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2V
Order 'cap cer 22000pf 50v x7r 0508 - 05085C223MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C223MAT2V-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223JAA-BULK
Order 'cap cer 22000pf 50v x7r axial - MA105C223JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223JAA-BULK-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
Order 'cap cer 22000pf 50v x7r axial - MA105C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
Order 'cap cer 22000pf 50v x7r axial - MA105C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223JAA
Order 'cap cer 22000pf 50v x7r axial - MA205C223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C223JAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223KAA
Order 'cap cer 22000pf 50v x7r axial - MA205C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C223KAA-ND.
CAP CER 22000PF 50V X7R 5% RAD - MR055C223JAA
Order 'cap cer 22000pf 50v x7r 5% rad - MR055C223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223JAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR055C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAATR1
Order 'cap cer 22000pf 50v x7r 10% rad - MR055C223KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAATR1-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF
Order 'cap cer 22000pf 50v x7r axial - SA105C223KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KAA-LF-ND.
Send this link via E-Mail
Help With This Screen