Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V

Digi-Key Part Number 05085C223KAT2V-ND
Price Break
4000
Unit Price
.37600
Extended Price
1504.00
Manufacturer Part Number05085C223KAT2V
DescriptionCAP CER 22000PF 50V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05085C223KAT2V
VendorAVX Corp.
CategoryCapacitors
Other Names 05085C223KAT2V
05085C223KAT2V


Image of CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V

CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V (05085C223KAT2V-ND)

Related parts:
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2V
 Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2V-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2A
 Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2A-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2W
 Order 'cap cer 22000pf 50v x7r 0508 - 05085C223KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223KAT2W-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2V
 Order 'cap cer 22000pf 50v x7r 0508 - 05085C223MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223MAT2V-ND.
CAP CER 22000PF 50V X7R 0508 - 05085C223MAT2W
 Order 'cap cer 22000pf 50v x7r 0508 - 05085C223MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C223MAT2W-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223JAA
 Order 'cap cer 22000pf 50v x7r axial - MA205C223JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA205C223JAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223KAA
 Order 'cap cer 22000pf 50v x7r axial - MA205C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA205C223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
 Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAA-LF' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C223KAA-LF-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C223KAC-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAN
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAN' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C223KAN-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KARC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105C223KARC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2A Next: CAP CER 22000PF 50V X7R 0508 - 05085C223KAT2W