CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2W
| Digi-Key Part Number | 05085C103MAT2W-ND |
4000 |
.35000 |
Extended Price
1400.00 |
| Manufacturer Part Number | 05085C103MAT2W | |||
| Description | CAP CER 10000PF 50V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05085C103MAT2W |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
05085C103MAT2W 05085C103MAT2W |
05085C103MAT2W Specification Sheet
CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2W (05085C103MAT2W-ND)
Related parts:CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103MAT2W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT2W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103KAT2W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT9A
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103KAT9A-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT9W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103KAT9W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2V
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C103MAT2V-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4497-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103MAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103KAATR1-ND.
CAP CER 10000PF 50V X7R 20% RAD - MR045C103MAA
Order 'cap cer 10000pf 50v x7r 20% rad - MR045C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAA
Order 'cap cer 10000pf 50v x7r axial - SA055C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - SA055C103KAC
Order 'cap cer 10000pf 50v x7r axial - SA055C103KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055C103KAC-ND.
Send this link via E-Mail
Help With This Screen