CAP CER 10000PF 50V X7R 0508 - 05085C103KAT2W
| Digi-Key Part Number | 05085C103KAT2W-ND |
4000 |
.36800 |
Extended Price
1472.00 |
| Manufacturer Part Number | 05085C103KAT2W | |||
| Description | CAP CER 10000PF 50V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05085C103KAT2W |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05085C103KAT2W 05085C103KAT2W |
05085C103KAT2W Specification Sheet
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT2W (05085C103KAT2W-ND)
Related parts :CAP CER 10000PF 50V X7R 0508 - 05085C103KAT2W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C103KAT2W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT9A
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C103KAT9A-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103KAT9W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103KAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C103KAT9W-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2V
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C103MAT2V-ND.
CAP CER 10000PF 50V X7R 0508 - 05085C103MAT2W
Order 'cap cer 10000pf 50v x7r 0508 - 05085C103MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C103MAT2W-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-1-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4316-2-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-6-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103MAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
Send this link via E-Mail
Help With This Screen