Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2A

Digi-Key Part Number 05085C102MAT2A-ND
Price Break
4000
Unit Price
.34100
Extended Price
1364.00
Manufacturer Part Number05085C102MAT2A
DescriptionCAP CER 1000PF 50V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05085C102MAT2A
VendorAVX Corp.
CategoryCapacitors
Other Names 05085C102MAT2A
05085C102MAT2A


Image of CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2A

CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2A (05085C102MAT2A-ND)

Related parts:
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2A
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102MAT2A-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2A
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102KAT2A-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2V
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102KAT2V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2W
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102KAT2W-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT9V
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT9V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102KAT9V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2V
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102MAT2V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2W
 Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05085C102MAT2W-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
 Order 'cap cer 1000pf 50v x7r axial - MA105C102JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
 Order 'cap cer 1000pf 50v x7r axial - MA105C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
 Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
 Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 50V X7R 0508 - 05085C102KAT9V Next: CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2V