CAP CER 1000PF 50V X7R 0508 - 05085C102KAT9V
| Digi-Key Part Number | 05085C102KAT9V-ND |
5000 |
.35875 |
Extended Price
1793.75 |
| Manufacturer Part Number | 05085C102KAT9V | |||
| Description | CAP CER 1000PF 50V X7R 0508 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05085C102KAT9V |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05085C102KAT9V 05085C102KAT9V |
05085C102KAT9V Specification Sheet
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT9V (05085C102KAT9V-ND)
Related parts :CAP CER 1000PF 50V X7R 0508 - 05085C102KAT9V
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT9V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102KAT9V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2A
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102KAT2A-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2V
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102KAT2V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102KAT2W
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102KAT2W-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2A
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102MAT2A-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2V
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102MAT2V-ND.
CAP CER 1000PF 50V X7R 0508 - 05085C102MAT2W
Order 'cap cer 1000pf 50v x7r 0508 - 05085C102MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05085C102MAT2W-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-1-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-6-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 1000PF 50V X7R 5% RADIAL - MR055C102JAA
Order 'cap cer 1000pf 50v x7r 5% radial - MR055C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C102JAA-ND.
Send this link via E-Mail
Help With This Screen