Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 900PF 25V X7R 0508 - 05083C901KAT9A

Digi-Key Part Number 05083C901KAT9A-ND
Price Break
5000
Unit Price
.35875
Extended Price
1793.75
Manufacturer Part Number05083C901KAT9A
DescriptionCAP CER 900PF 25V X7R 0508
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05083C901KAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance900pF
Voltage - Rated 25V
Tolerance±10%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingBulk
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05083C901KAT9A
05083C901KAT9A

05083C901KAT9A Specification Sheet

Image of CAP CER 900PF 25V X7R 0508 - 05083C901KAT9A

CAP CER 900PF 25V X7R 0508 - 05083C901KAT9A (05083C901KAT9A-ND)

Related parts :
CAP CER 900PF 25V X7R 0508 - 05083C901KAT9A
 Order 'cap cer 900pf 25v x7r 0508 - 05083C901KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C901KAT9A-ND.
CAP CER 900PF 25V X7R 0508 - 05083C901KAT9W
 Order 'cap cer 900pf 25v x7r 0508 - 05083C901KAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C901KAT9W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT9V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT9W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102MAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2S-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2V
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2V-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT9W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT9W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103MAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 9000PF 100V NP0 AXIAL - MA501A902FAA Next: CAP CER 900PF 25V X7R 0508 - 05083C901KAT9W