CAP CER 56000PF 25V X7R 0508 - 05083C563MAT2V
| Digi-Key Part Number | 05083C563MAT2V-ND |
5000 |
.38500 |
Extended Price
1925.00 |
| Manufacturer Part Number | 05083C563MAT2V | |||
| Description | CAP CER 56000PF 25V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05083C563MAT2V |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0508 (1220) |
| Capacitance | 0.056 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 V [Max] |
| Capacitor Type | Flip Type MLCC |
| Temperature Characteristics | X7R |
| Packaging | Tape & Reel |
| Other Names |
05083C563MAT2V 05083C563MAT2V |
05083C563MAT2V Specification Sheet
CAP CER 56000PF 25V X7R 0508 - 05083C563MAT2V (05083C563MAT2V-ND)
Related parts:CAP CER 56000PF 25V X7R 0508 - 05083C563MAT2V
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563MAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563MAT2V-ND.
CAP CER 56000PF 25V X7R 0508 - 05083C563KAT2A
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563KAT2A-ND.
CAP CER 56000PF 25V X7R 0508 - 05083C563KAT2S
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563KAT2S-ND.
CAP CER 56000PF 25V X7R 0508 - 05083C563KAT2U
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563KAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563KAT2U-ND.
CAP CER 56000PF 25V X7R 0508 - 05083C563KAT2V
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563KAT2V-ND.
CAP CER 56000PF 25V X7R 0508 - 05083C563MAT2U
Order 'cap cer 56000pf 25v x7r 0508 - 05083C563MAT2U' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C563MAT2U-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2A
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A
Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S
Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2S-ND.
Send this link via E-Mail
Help With This Screen