CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2U - Capacitors
| Digi-Key Part Number | 05083C223KAT2U-ND |
5000 |
.40300 |
Extended Price
2015.00 |
| Manufacturer Part Number | 05083C223KAT2U | |||
| Description | CAP CER 22000PF 25V X7R 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05083C223KAT2U |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05083C223KAT2U 05083C223KAT2U |
05083C223KAT2U Specification Sheet
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2U (05083C223KAT2U-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2U
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223KAT2U-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2A
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223KAT2A-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2S
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223KAT2S-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2V
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223KAT2V-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223KAT2W
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223KAT2W-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2A
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223MAT2A-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2U
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223MAT2U-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2V
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223MAT2V-ND.
CAP CER 22000PF 25V X7R 0508 - 05083C223MAT2W
Order 'cap cer 22000pf 25v x7r 0508 - 05083C223MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C223MAT2W-ND.
CAP CER 22000PF 25V X7R 0306 - 03063C223KAT2A
Order 'cap cer 22000pf 25v x7r 0306 - 03063C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C223KAT2A-ND.
CAP CER 22000PF 25V X7R 0306 - 03063C223MAT2A
Order 'cap cer 22000pf 25v x7r 0306 - 03063C223MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C223MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT9V-ND.
Send this link via E-Mail
Help With This Screen