Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A

Digi-Key Part Number 05083C103MAT2A-ND
Price Break
4000
Unit Price
.35000
Extended Price
1400.00
Manufacturer Part Number05083C103MAT2A
DescriptionCAP CER 10000PF 25V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05083C103MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 25V
Tolerance±20%
Package / Case0508 (1220 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series—
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05083C103MAT2A
05083C103MAT2A

05083C103MAT2A Specification Sheet

Image of CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A

CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A (05083C103MAT2A-ND)

Related parts :
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103MAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2S-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2V
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2V-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT9W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT9W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103KAT9W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C103MAT2W-ND.
CAP CER 10000PF 25V X7R 0306 - 03063C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0306 - 03063C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C103MAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103JAT2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103JAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAJ2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAJ2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAQ2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAQ2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAT4A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAT4A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAT7A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAT7A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C102KAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 25V X7R 0508 - 05083C103KAT9W Next: CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2W