Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A

Digi-Key Part Number 05083C103KAT2A-ND
Price Break
4000
Unit Price
.36800
Extended Price
1472.00
Manufacturer Part Number05083C103KAT2A
DescriptionCAP CER 10000PF 25V X7R 0508
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05083C103KAT2A
VendorAVX Corp.
CategoryCapacitors
Package Name0508 (1220)
Capacitance10000.000 pF [Typ]
Capacitance Tolerance±10%
Voltage25.000 V [Max]
Capacitor TypeFlip Type MLCC
Temperature CharacteristicsX7R
PackagingTape & Reel
Other Names 05083C103KAT2A
05083C103KAT2A

05083C103KAT2A Specification Sheet

Image of CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A

CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A (05083C103KAT2A-ND)

Related parts:
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2S' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2S-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2V
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2V-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT2W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103KAT9W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103KAT9W-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2A
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103MAT2A-ND.
CAP CER 10000PF 25V X7R 0508 - 05083C103MAT2W
 Order 'cap cer 10000pf 25v x7r 0508 - 05083C103MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C103MAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT2W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT2W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9V
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9V' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9V-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102KAT9W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102KAT9W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102KAT9W-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2A
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2A-ND.
CAP CER 1000PF 25V X7R 0508 - 05083C102MAT2W
 Order 'cap cer 1000pf 25v x7r 0508 - 05083C102MAT2W' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C102MAT2W-ND.
CAP CER .10UF 25V X7R 0508 - 05083C104KA16A
 Order 'cap cer .10uf 25v x7r 0508 - 05083C104KA16A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 05083C104KA16A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 25V X7R 0402 T/R - C1005X7R1E103K/50 Next: CAP CER 10000PF 25V X7R 0508 - 05083C103KAT2S