Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 330PF 50V X7R 0504 - 05045C331KAT1A

Digi-Key Part Number 05045C331KAT1A-ND
Price Break
4000
Unit Price
.37800
Extended Price
1512.00
Manufacturer Part Number05045C331KAT1A
DescriptionCAP CER 330PF 50V X7R 0504
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05045C331KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated50V
Tolerance±10%
Package / Case0504
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05045C331KAT1A
05045C331KAT1A


Image of CAP CER 330PF 50V X7R 0504 - 05045C331KAT1A

CAP CER 330PF 50V X7R 0504 - 05045C331KAT1A (05045C331KAT1A-ND)

Related parts:
CAP CER 330PF 50V X7R 0504 - 05045C331KAT1A
 Order 'cap cer 330pf 50v x7r 0504 - 05045C331KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C331KAT1A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331JAJ2A
 Order 'cap cer 330pf 50v x7r 0402 - 04025C331JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331JAJ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331JAQ2A
 Order 'cap cer 330pf 50v x7r 0402 - 04025C331JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331JAQ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331KAJ2A
 Order 'cap cer 330pf 50v x7r 0402 - 04025C331KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331KAJ2A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331KAT4A
 Order 'cap cer 330pf 50v x7r 0402 - 04025C331KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331KAT4A-ND.
CAP CER 330PF 50V X7R 0402 - 04025C331MAT2A
 Order 'cap cer 330pf 50v x7r 0402 - 04025C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C331MAT2A-ND.
CAP CER 330PF 50V NP0 0504 - 05045A331JA11A
 Order 'cap cer 330pf 50v np0 0504 - 05045A331JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A331JA11A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA11A
 Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA11A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA79A
 Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA79A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA11A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA11A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA71A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA71A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA76A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA76A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA79A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA79A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KAT1A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KAT1A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KAT9A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 330PF 50V X7R 0402 - GRM155R71H331KA01D Next: CAP CER 330PF 50V X7R 0603 - 06035C331JAT2A