2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222JAT1A
CAP CER 2200PF 50V X7R 0504 - 05045C222JAT1A
| Digi-Key Part Number | 05045C222JAT1A-ND |
4000 |
.81900 |
Extended Price
3276.00 |
| Manufacturer Part Number | 05045C222JAT1A | |||
| Description | CAP CER 2200PF 50V X7R 0504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045C222JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0504 |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045C222JAT1A 05045C222JAT1A |
05045C222JAT1A Specification Sheet
CAP CER 2200PF 50V X7R 0504 - 05045C222JAT1A (05045C222JAT1A-ND)
Related parts 2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222JAT1A2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222JAT1A
Order 'cap cer 2200pf 50v x7r 0504 - 05045C222JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C222JAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222JA16A
Order 'cap cer 2200pf 50v x7r 0504 - 05045C222JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C222JA16A-ND.
2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222KAT1A
Order 'cap cer 2200pf 50v x7r 0504 - 05045C222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation Axial 50V MA105C222KAA
Order 'cap cer 2200pf 50v x7r axial - MA105C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C222KAA-ND.
2200pF Ceramic Capacitor AVX Corporation Axial 50V MA105C222MAA
Order 'cap cer 2200pf 50v x7r axial - MA105C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C222MAA-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 50V MR045C222MAA
Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 50V MR055C222KAATR2
Order 'cap cer 2200pf 50v x7r 10% rad - MR055C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C222KAATR2-ND.
2200pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025C222JAQ2A
Order 'cap cer 2200pf 50v x7r 0402 - 04025C222JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C222JAQ2A-ND.
2200pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025C222JAT2A
Order 'cap cer 2200pf 50v x7r 0402 - 04025C222JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5131-2-ND.
2200pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025C222KAJ2A
Order 'cap cer 2200pf 50v x7r 0402 - 04025C222KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C222KAJ2A-ND.
2200pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025C222MAT2A
Order 'cap cer 2200pf 50v x7r 0402 - 04025C222MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C222MAT2A-ND.
100pF Ceramic Capacitor AVX Corporation 0504 50V 05045C101KA11A
Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA11A-ND.
100pF Ceramic Capacitor AVX Corporation 0504 50V 05045C101KA79A
Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA79A-ND.
1000pF Ceramic Capacitor AVX Corporation 0504 50V 05045C102KA11A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 0504 50V 05045C102KA71A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA71A-ND.
Options for 2200pF Ceramic Capacitor AVX Corporation 0504 50V 05045C222JAT1A
Send this link via E-Mail
Help With This Screen
