Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1500PF 50V X7R 0504 - 05045C152JAT1A

Digi-Key Part Number 05045C152JAT1A-ND
Price Break
4000
Unit Price
.81900
Extended Price
3276.00
Manufacturer Part Number05045C152JAT1A
DescriptionCAP CER 1500PF 50V X7R 0504
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05045C152JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated50V
Tolerance±5%
Package / Case0504
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05045C152JAT1A
05045C152JAT1A


Image of CAP CER 1500PF 50V X7R 0504 - 05045C152JAT1A

CAP CER 1500PF 50V X7R 0504 - 05045C152JAT1A (05045C152JAT1A-ND)

Related parts:
CAP CER 1500PF 50V X7R 0504 - 05045C152JAT1A
 Order 'cap cer 1500pf 50v x7r 0504 - 05045C152JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C152JAT1A-ND.
CAP CER 1500PF 50V X7R 0504 - 05045C152JHT6A
 Order 'cap cer 1500pf 50v x7r 0504 - 05045C152JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C152JHT6A-ND.
CAP CER 1500PF 50V X7R 0504 - 05045C152KA79A
 Order 'cap cer 1500pf 50v x7r 0504 - 05045C152KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C152KA79A-ND.
CAP CER 1500PF 50V X7R 0504 - 05045C152KAT1A
 Order 'cap cer 1500pf 50v x7r 0504 - 05045C152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C152KAT1A-ND.
CAP CER 1500PF 50V X7R 0504 - 05045C152MA79A
 Order 'cap cer 1500pf 50v x7r 0504 - 05045C152MA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C152MA79A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152JAT2A
 Order 'cap cer 1500pf 50v x7r 0402 - 04025C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152JAT2A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152KAJ2A
 Order 'cap cer 1500pf 50v x7r 0402 - 04025C152KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152KAJ2A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152KAQ2A
 Order 'cap cer 1500pf 50v x7r 0402 - 04025C152KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152KAQ2A-ND.
CAP CER 1500PF 50V X7R 0402 - 04025C152MAT2A
 Order 'cap cer 1500pf 50v x7r 0402 - 04025C152MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C152MAT2A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA11A
 Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA11A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA79A
 Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA79A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA11A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA11A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA71A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA71A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA76A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA76A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA79A
 Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA79A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1500PF 50V X7R 0402 - GRM155R71H152KA01D Next: CAP CER 1500PF 50V X7R 0504 - 05045C152JHT6A