CAP CER 150PF 50V X7R 0504 - 05045C151KAT1A
| Digi-Key Part Number | 05045C151KAT1A-ND |
4000 |
.37800 |
Extended Price
1512.00 |
| Manufacturer Part Number | 05045C151KAT1A | |||
| Description | CAP CER 150PF 50V X7R 0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045C151KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0504 |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045C151KAT1A 05045C151KAT1A |
CAP CER 150PF 50V X7R 0504 - 05045C151KAT1A (05045C151KAT1A-ND)
Related parts:CAP CER 150PF 50V X7R 0504 - 05045C151KAT1A
Order 'cap cer 150pf 50v x7r 0504 - 05045C151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C151KAT1A-ND.
CAP CER 150PF 50V X7R 5% RADIAL - MR055C151JAA
Order 'cap cer 150pf 50v x7r 5% radial - MR055C151JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C151JAA-ND.
CAP CER 150PF 50V X7R 0402 - 04025C151JAT2A
Order 'cap cer 150pf 50v x7r 0402 - 04025C151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C151JAT2A-ND.
CAP CER 150PF 50V X7R 0402 - 04025C151KA72A
Order 'cap cer 150pf 50v x7r 0402 - 04025C151KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C151KA72A-ND.
CAP CER 150PF 50V X7R 0402 - 04025C151MAT2A
Order 'cap cer 150pf 50v x7r 0402 - 04025C151MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C151MAT2A-ND.
CAP CER 150PF 100V X7R 0504 - 05041C151KAT1A
Order 'cap cer 150pf 100v x7r 0504 - 05041C151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041C151KAT1A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA11A
Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA11A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA79A
Order 'cap cer 100pf 50v x7r 0504 - 05045C101KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA79A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA11A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA11A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA71A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA71A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA76A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA76A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KA79A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KA79A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KAT1A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KAT1A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102KAT9A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102KAT9A-ND.
CAP CER 1000PF 50V X7R 0504 - 05045C102MAT1A
Order 'cap cer 1000pf 50v x7r 0504 - 05045C102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C102MAT1A-ND.
Send this link via E-Mail
Help With This Screen