Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 50V X7R 0504 - 05045C103KA79A

Digi-Key Part Number 05045C103KA79A-ND
Price Break
10000
Unit Price
.42175
Extended Price
4217.50
Manufacturer Part Number05045C103KA79A
DescriptionCAP CER 10000PF 50V X7R 0504
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05045C103KA79A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±10%
Package / Case0504
Temperature CoefficientX7R
PackagingBulk
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05045C103KA79A
05045C103KA79A


Image of CAP CER 10000PF 50V X7R 0504 - 05045C103KA79A

CAP CER 10000PF 50V X7R 0504 - 05045C103KA79A (05045C103KA79A-ND)

Related parts:
CAP CER 10000PF 50V X7R 0504 - 05045C103KA79A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA79A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA11A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA11A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA16A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA16A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA19A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA19A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JAT1A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JAT1A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA11A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA11A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA19A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA19A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA76A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA76A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA76A\100
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA76A\100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA76A\100-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KAT1A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KAT1A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MA71A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MA71A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MA79A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MA79A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MAT1A
 Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MAT1A-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
 Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-1-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
 Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4316-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 50V X7R 0504 - 05045C103KA76A\100 Next: CAP CER 10000PF 50V X7R 0504 - 05045C103KAT1A