CAP CER 10000PF 50V X7R 0504 - 05045C103KA19A
| Digi-Key Part Number | 05045C103KA19A-ND |
10000 |
.42175 |
Extended Price
4217.50 |
| Manufacturer Part Number | 05045C103KA19A | |||
| Description | CAP CER 10000PF 50V X7R 0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045C103KA19A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0504 |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045C103KA19A 05045C103KA19A |
CAP CER 10000PF 50V X7R 0504 - 05045C103KA19A (05045C103KA19A-ND)
Related parts:CAP CER 10000PF 50V X7R 0504 - 05045C103KA19A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA19A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA11A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA11A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA16A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA16A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JA19A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JA19A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103JAT1A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103JAT1A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA11A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA11A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA76A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA76A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA76A\100
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA76A\100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA76A\100-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KA79A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KA79A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103KAT1A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103KAT1A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MA71A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MA71A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MA71A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MA79A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MA79A-ND.
CAP CER 10000PF 50V X7R 0504 - 05045C103MAT1A
Order 'cap cer 10000pf 50v x7r 0504 - 05045C103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C103MAT1A-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-1-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
Order 'cap cer 10000pf 50v x7r 0805 flx - FS055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4316-2-ND.
Send this link via E-Mail
Help With This Screen