CAP CER 390PF 50V NP0 0504 - 05045A391JHT6A
390pF Ceramic Capacitor AVX Corporation 0504 50V 05045A391JHT6A
| Digi-Key Part Number | 05045A391JHT6A-ND |
418 |
1.36500 |
Extended Price
570.57 |
| Manufacturer Part Number | 05045A391JHT6A | |||
| Description | CAP CER 390PF 50V NP0 0504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045A391JHT6A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045A391JHT6A 05045A391JHT6A |
CAP CER 390PF 50V NP0 0504 - 05045A391JHT6A (05045A391JHT6A-ND)
Related parts 390pF Ceramic Capacitor AVX Corporation 0504 50V 05045A391JHT6ACAP CER 390PF 50V NP0 0504 - 05045A391JHT6A
Order 'cap cer 390pf 50v np0 0504 - 05045A391JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A391JHT6A-ND.
CAP CER 390PF 50V NP0 AXIAL - MA105A391FAA
Order 'cap cer 390pf 50v np0 axial - MA105A391FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A391FAA-ND.
CAP CER 390PF 50V NP0 AXIAL - MA105A391JAA
Order 'cap cer 390pf 50v np0 axial - MA105A391JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A391JAA-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391FAT2A
Order 'cap cer 390pf 50v np0 0603 - 06035A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391FAT2A-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391GAT2A
Order 'cap cer 390pf 50v np0 0603 - 06035A391GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391GAT2A-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391JAQ2A
Order 'cap cer 390pf 50v np0 0603 - 06035A391JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391JAQ2A-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391KAT2A
Order 'cap cer 390pf 50v np0 0603 - 06035A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391KAT2A-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391KAT4A
Order 'cap cer 390pf 50v np0 0603 - 06035A391KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391KAT4A-ND.
CAP CER 390PF 50V NP0 0603 - 06035A391MAT2A
Order 'cap cer 390pf 50v np0 0603 - 06035A391MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A391MAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391FAT2A
Order 'cap cer 390pf 50v np0 0805 - 08055A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391FAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391FAT4A
Order 'cap cer 390pf 50v np0 0805 - 08055A391FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391FAT4A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391GAT2A
Order 'cap cer 390pf 50v np0 0805 - 08055A391GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391GAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391J4T2A
Order 'cap cer 390pf 50v np0 0805 - 08055A391J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391J4T2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391KAT2A
Order 'cap cer 390pf 50v np0 0805 - 08055A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391KAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391KAT4A
Order 'cap cer 390pf 50v np0 0805 - 08055A391KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391KAT4A-ND.
Options for 390pF Ceramic Capacitor AVX Corporation 0504 50V 05045A391JHT6A
Send this link via E-Mail
Help With This Screen
