39pF Ceramic Capacitor AVX Corporation 0504 50V 05045A390JAT1A
CAP CER 39PF 50V NP0 0504 - 05045A390JAT1A - Capacitors
| Digi-Key Part Number | 05045A390JAT1A-ND |
4000 |
.37800 |
Extended Price
1512.00 |
| Manufacturer Part Number | 05045A390JAT1A | |||
| Description | CAP CER 39PF 50V NP0 0504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045A390JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045A390JAT1A 05045A390JAT1A |
05045A390JAT1A Specification Sheet
CAP CER 39PF 50V NP0 0504 - 05045A390JAT1A (05045A390JAT1A-ND) - Capacitors
Related parts 39pF Ceramic Capacitor AVX Corporation 0504 50V 05045A390JAT1A39pF Ceramic Capacitor AVX Corporation 0504 50V 05045A390JAT1A
Order 'cap cer 39pf 50v np0 0504 - 05045A390JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A390JAT1A-ND.
39pF Ceramic Capacitor AVX Corporation 0504 50V 05045A390JA16A
Order 'cap cer 39pf 50v np0 0504 - 05045A390JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A390JA16A-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 50V MR045A3R9CAA
Order 'cap cer 3.9pf 50v np0 radial - MR045A3R9CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A3R9CAA-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 50V MR045A3R9DAA
Order 'cap cer 3.9pf 50v np0 radial - MR045A3R9DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A3R9DAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 50V MR055A390GAA
Order 'cap cer 39pf 50v np0 2% radial - MR055A390GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A390GAA-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 50V SR155A3R9CAA
Order 'cap cer 3.9pf 50v np0 radial - SR155A3R9CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A3R9CAA-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 50V SR155A3R9DAATR1
Order 'cap cer 3.9pf 50v np0 radial - SR155A3R9DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A3R9DAATR1-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A390FAJ2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390FAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390FAJ2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A390FAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390FAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A390GAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390GAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A390JAQ2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390JAQ2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A390KAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390KAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A3R9BAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5129-2-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A3R9DAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R9DAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A3R9JAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R9JAT2A-ND.
Options for 39pF Ceramic Capacitor AVX Corporation 0504 50V 05045A390JAT1A
Send this link via E-Mail
Help With This Screen
