CAP CER 330PF 50V NP0 0504 - 05045A331JA11A
| Digi-Key Part Number | 05045A331JA11A-ND |
4000 |
.37800 |
Extended Price
1512.00 |
| Manufacturer Part Number | 05045A331JA11A | |||
| Description | CAP CER 330PF 50V NP0 0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045A331JA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045A331JA11A 05045A331JA11A |
CAP CER 330PF 50V NP0 0504 - 05045A331JA11A (05045A331JA11A-ND)
Related parts:CAP CER 330PF 50V NP0 0504 - 05045A331JA11A
Order 'cap cer 330pf 50v np0 0504 - 05045A331JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A331JA11A-ND.
CAP CER 330PF 25V NP0 0504 - 05043A331JHT6A
Order 'cap cer 330pf 25v np0 0504 - 05043A331JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A331JHT6A-ND.
CAP CER 10PF 50V NP0 0504 - 05045A100JA16A
Order 'cap cer 10pf 50v np0 0504 - 05045A100JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100JA16A-ND.
CAP CER 10PF 50V NP0 0504 - 05045A100JAT1A
Order 'cap cer 10pf 50v np0 0504 - 05045A100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100JAT1A-ND.
CAP CER 10PF 50V NP0 0504 - 05045A100KAT1A
Order 'cap cer 10pf 50v np0 0504 - 05045A100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100KAT1A-ND.
CAP CER 100PF 50V NP0 0504 - 05045A101JAT1A
Order 'cap cer 100pf 50v np0 0504 - 05045A101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A101JAT1A-ND.
CAP CER 100PF 50V NP0 0504 - 05045A101KAT1A
Order 'cap cer 100pf 50v np0 0504 - 05045A101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A101KAT1A-ND.
CAP CER 13PF 50V NP0 0504 - 05045A130FAT1A
Order 'cap cer 13pf 50v np0 0504 - 05045A130FAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A130FAT1A-ND.
CAP CER 180PF 50V NP0 0504 - 05045A181FAT1A
Order 'cap cer 180pf 50v np0 0504 - 05045A181FAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A181FAT1A-ND.
CAP CER 22PF 50V NP0 0504 - 05045A220KAT1A
Order 'cap cer 22pf 50v np0 0504 - 05045A220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A220KAT1A-ND.
CAP CER 220PF 50V NP0 0504 - 05045A221JA11A
Order 'cap cer 220pf 50v np0 0504 - 05045A221JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A221JA11A-ND.
CAP CER 220PF 50V NP0 0504 - 05045A221JAT1A
Order 'cap cer 220pf 50v np0 0504 - 05045A221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A221JAT1A-ND.
CAP CER 270PF 50V NP0 0504 - 05045A271KAT1A
Order 'cap cer 270pf 50v np0 0504 - 05045A271KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A271KAT1A-ND.
CAP CER 33PF 50V NP0 0504 - 05045A330JA11A
Order 'cap cer 33pf 50v np0 0504 - 05045A330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A330JA11A-ND.
CAP CER 36PF 50V NP0 0504 - 05045A360KAT1A
Order 'cap cer 36pf 50v np0 0504 - 05045A360KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A360KAT1A-ND.
Send this link via E-Mail
Help With This Screen