Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22PF 50V NP0 0504 - 05045A220KAT1A

Digi-Key Part Number 05045A220KAT1A-ND
Price Break
4000
Unit Price
.31700
Extended Price
1268.00
Manufacturer Part Number05045A220KAT1A
DescriptionCAP CER 22PF 50V NP0 0504
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information05045A220KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±10%
Package / Case0504
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesFlip Type
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 05045A220KAT1A
05045A220KAT1A


Image of CAP CER 22PF 50V NP0 0504 - 05045A220KAT1A

CAP CER 22PF 50V NP0 0504 - 05045A220KAT1A (05045A220KAT1A-ND)

Related parts:
CAP CER 22PF 50V NP0 0504 - 05045A220KAT1A
 Order 'cap cer 22pf 50v np0 0504 - 05045A220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A220KAT1A-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2CAA
 Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2CAA-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2DAAAP1
 Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2DAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2DAAAP1-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2DAATR1
 Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2DAATR1-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220CAT2A
 Order 'cap cer 22pf 50v np0 0402 - 04025A220CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220CAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220FAT2A
 Order 'cap cer 22pf 50v np0 0402 - 04025A220FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220FAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220GAT2A
 Order 'cap cer 22pf 50v np0 0402 - 04025A220GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220GAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAJ2A
 Order 'cap cer 22pf 50v np0 0402 - 04025A220JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAJ2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAQ2A
 Order 'cap cer 22pf 50v np0 0402 - 04025A220JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAQ2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2BAT2A
 Order 'cap cer 2.2pf 50v np0 0402 - 04025A2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2BAT2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2BAT4A
 Order 'cap cer 2.2pf 50v np0 0402 - 04025A2R2BAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2BAT4A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2DAT2A
 Order 'cap cer 2.2pf 50v np0 0402 - 04025A2R2DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2DAT2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2JAT2A
 Order 'cap cer 2.2pf 50v np0 0402 - 04025A2R2JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2JAT2A-ND.
CAP CER 22PF 100V NP0 0504 - 05041A220GAT1A
 Order 'cap cer 22pf 100v np0 0504 - 05041A220GAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A220GAT1A-ND.
CAP CER 22PF 100V NP0 0504 - 05041A220KA79A
 Order 'cap cer 22pf 100v np0 0504 - 05041A220KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A220KA79A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B Next: CAP CER 22PF 50V NP0 0508 - CA0508KRNP09BN220