CAP CER 10PF 50V NP0 0504 - 05045A100KAT1A
| Digi-Key Part Number | 05045A100KAT1A-ND |
4000 |
.31700 |
Extended Price
1268.00 |
| Manufacturer Part Number | 05045A100KAT1A | |||
| Description | CAP CER 10PF 50V NP0 0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05045A100KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05045A100KAT1A 05045A100KAT1A |
CAP CER 10PF 50V NP0 0504 - 05045A100KAT1A (05045A100KAT1A-ND)
Related parts:CAP CER 10PF 50V NP0 0504 - 05045A100KAT1A
Order 'cap cer 10pf 50v np0 0504 - 05045A100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100KAT1A-ND.
CAP CER 10PF 50V NP0 0504 - 05045A100JA16A
Order 'cap cer 10pf 50v np0 0504 - 05045A100JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100JA16A-ND.
CAP CER 10PF 50V NP0 0504 - 05045A100JAT1A
Order 'cap cer 10pf 50v np0 0504 - 05045A100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A100JAT1A-ND.
CAP CER 10PF 50V NP0 AXIAL - MC045A100JAA
Order 'cap cer 10pf 50v np0 axial - MC045A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC045A100JAA-ND.
CAP CER 10PF 50V NP0 DIP - MD015A100DAB
Order 'cap cer 10pf 50v np0 dip - MD015A100DAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A100DAB-ND.
CAP CER 10PF 50V NP0 RADIAL - SR075A100DAATR1
Order 'cap cer 10pf 50v np0 radial - SR075A100DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A100DAATR1-ND.
CAP CER 10PF 50V NP0 RADIAL - SR155A100DAA
Order 'cap cer 10pf 50v np0 radial - SR155A100DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A100DAA-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100BAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100BAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100DAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100DAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100FAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100FAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100JAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100JAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100KAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100KAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100MAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100MAT2A-ND.
CAP CER 1.0PF 50V NP0 0402 - 04025A1R0DAT2A
Order 'cap cer 1.0pf 50v np0 0402 - 04025A1R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R0DAT2A-ND.
Send this link via E-Mail
Help With This Screen