CAP CER 330PF 25V NP0 0504 - 05043A331JHT6A - Capacitors
| Digi-Key Part Number | 05043A331JHT6A-ND |
1254 |
.37800 |
Extended Price
474.01 |
| Manufacturer Part Number | 05043A331JHT6A | |||
| Description | CAP CER 330PF 25V NP0 0504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05043A331JHT6A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05043A331JHT6A 05043A331JHT6A |
CAP CER 330PF 25V NP0 0504 - 05043A331JHT6A (05043A331JHT6A-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 25V NP0 0504 - 05043A331JHT6A
Order 'cap cer 330pf 25v np0 0504 - 05043A331JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A331JHT6A-ND.
CAP CER 180PF 25V NP0 0504 - 05043A181JAT1A
Order 'cap cer 180pf 25v np0 0504 - 05043A181JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A181JAT1A-ND.
CAP CER 22PF 25V NP0 0504 - 05043A220KAT1A
Order 'cap cer 22pf 25v np0 0504 - 05043A220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A220KAT1A-ND.
CAP CER 220PF 25V NP0 0504 - 05043A221JAT1A
Order 'cap cer 220pf 25v np0 0504 - 05043A221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A221JAT1A-ND.
CAP CER 270PF 25V NP0 0504 - 05043A271JAT1A
Order 'cap cer 270pf 25v np0 0504 - 05043A271JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05043A271JAT1A-ND.
CAP CER 330PF 50V NP0 0504 - 05045A331JA11A
Order 'cap cer 330pf 50v np0 0504 - 05045A331JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045A331JA11A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331FAT2A
Order 'cap cer 330pf 25v np0 0603 - 06033A331FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331FAT2A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331GAT2A
Order 'cap cer 330pf 25v np0 0603 - 06033A331GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331GAT2A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331JAT2A
Order 'cap cer 330pf 25v np0 0603 - 06033A331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331JAT2A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331JAT4A
Order 'cap cer 330pf 25v np0 0603 - 06033A331JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331JAT4A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331JAT7A
Order 'cap cer 330pf 25v np0 0603 - 06033A331JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331JAT7A-ND.
CAP CER 330PF 25V NP0 0603 - 06033A331KAT2A
Order 'cap cer 330pf 25v np0 0603 - 06033A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A331KAT2A-ND.
CAP CER 330PF 25V NP0 0805 - 08053A331FAT2A
Order 'cap cer 330pf 25v np0 0805 - 08053A331FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A331FAT2A-ND.
CAP CER 330PF 25V NP0 0805 - 08053A331JAT2A
Order 'cap cer 330pf 25v np0 0805 - 08053A331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A331JAT2A-ND.
CAP CER 330PF 25V NP0 0805 - 08053A331KAT2A
Order 'cap cer 330pf 25v np0 0805 - 08053A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A331KAT2A-ND.
Send this link via E-Mail
Help With This Screen