CAP CER 82PF 100V NP0 0504 - 05041A820KA79A
| Digi-Key Part Number | 05041A820KA79A-ND |
10000 |
.31675 |
Extended Price
3167.50 |
| Manufacturer Part Number | 05041A820KA79A | |||
| Description | CAP CER 82PF 100V NP0 0504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05041A820KA79A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0504 |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05041A820KA79A 05041A820KA79A |
CAP CER 82PF 100V NP0 0504 - 05041A820KA79A (05041A820KA79A-ND)
Related parts:CAP CER 82PF 100V NP0 0504 - 05041A820KA79A
Order 'cap cer 82pf 100v np0 0504 - 05041A820KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A820KA79A-ND.
CAP CER 8.2PF 100V NP0 AXIAL - MA101A8R2DAA-BULK
Order 'cap cer 8.2pf 100v np0 axial - MA101A8R2DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A8R2DAA-BULK-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159
Order 'cap cer 8.2pf 100v np0 radial - SR071A8R2DAA3159' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A8R2DAA3159-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAA3141
Order 'cap cer 8.2pf 100v np0 radial - SR151A8R2DAA3141' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAA3141-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAA
Order 'cap cer 8.2pf 100v np0 radial - SR151A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAA-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAATR1
Order 'cap cer 8.2pf 100v np0 radial - SR151A8R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAATR1-ND.
CAP CER .5PF 100V NP0 0504 - 05041A0R5CA79A
Order 'cap cer .5pf 100v np0 0504 - 05041A0R5CA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A0R5CA79A-ND.
CAP CER 10PF 100V NP0 0504 - 05041A100JAT1A
Order 'cap cer 10pf 100v np0 0504 - 05041A100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A100JAT1A-ND.
CAP CER 100PF 100V NP0 0504 - 05041A101JHT6A
Order 'cap cer 100pf 100v np0 0504 - 05041A101JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A101JHT6A-ND.
CAP CER 100PF 100V NP0 0504 - 05041A101KA79A
Order 'cap cer 100pf 100v np0 0504 - 05041A101KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A101KA79A-ND.
CAP CER 12PF 100V NP0 0504 - 05041A120KA79A
Order 'cap cer 12pf 100v np0 0504 - 05041A120KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A120KA79A-ND.
CAP CER 120PF 100V NP0 0504 - 05041A121KA79A
Order 'cap cer 120pf 100v np0 0504 - 05041A121KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A121KA79A-ND.
CAP CER 15PF 100V NP0 0504 - 05041A150KA79A
Order 'cap cer 15pf 100v np0 0504 - 05041A150KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A150KA79A-ND.
CAP CER 18PF 100V NP0 0504 - 05041A180KA79A
Order 'cap cer 18pf 100v np0 0504 - 05041A180KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A180KA79A-ND.
CAP CER 180PF 100V NP0 0504 - 05041A181JHT6A
Order 'cap cer 180pf 100v np0 0504 - 05041A181JHT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05041A181JHT6A-ND.
Send this link via E-Mail
Help With This Screen