CAP CER 82000PF 10V X5R 0402 - 0402ZD823KAT2A
| Digi-Key Part Number | 0402ZD823KAT2A-ND |
10000 |
.13100 |
Extended Price
1310.00 |
| Manufacturer Part Number | 0402ZD823KAT2A | |||
| Description | CAP CER 82000PF 10V X5R 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402ZD823KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402ZD823KAT2A 0402ZD823KAT2A |
0402ZD823KAT2A Specification Sheet
CAP CER 82000PF 10V X5R 0402 - 0402ZD823KAT2A (0402ZD823KAT2A-ND)
Related parts:CAP CER 82000PF 10V X5R 0402 - 0402ZD823KAT2A
Order 'cap cer 82000pf 10v x5r 0402 - 0402ZD823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD823KAT2A-ND.
CAP CER 82000PF 6.3V X5R 0402 - 04026D823KAT2A
Order 'cap cer 82000pf 6.3v x5r 0402 - 04026D823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D823KAT2A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102JAT2A
Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102JAT2A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102KAT2A
Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102KAT2A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102MAT2A
Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102MAT2A-ND.
CAP CER 10000PF 10V X5R 0402 - 0402ZD103KAT2A
Order 'cap cer 10000pf 10v x5r 0402 - 0402ZD103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD103KAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104JAT2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104JAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KA72A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAJ2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAJ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAQ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104MAT2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104MAT2A-ND.
CAP CER .22UF 10V X5R 0402 - 0402ZD224KAT2A
Order 'cap cer .22uf 10v x5r 0402 - 0402ZD224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD224KAT2A-ND.
CAP CER 33000PF 10V X5R 0402 - 0402ZD333KAT2A
Order 'cap cer 33000pf 10v x5r 0402 - 0402ZD333KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD333KAT2A-ND.
CAP CER 39000PF 10V X5R 0402 - 0402ZD393KAT2A
Order 'cap cer 39000pf 10v x5r 0402 - 0402ZD393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD393KAT2A-ND.
CAP CER 47000PF 10V X5R 0402 - 0402ZD473JAT2A
Order 'cap cer 47000pf 10v x5r 0402 - 0402ZD473JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD473JAT2A-ND.
Send this link via E-Mail
Help With This Screen