Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33000PF 10V X5R 0402 - 0402ZD333KAT2A - Capacitors

Digi-Key Part Number 0402ZD333KAT2A-ND
Price Break
10000
Unit Price
.13100
Extended Price
1310.00
Manufacturer Part Number0402ZD333KAT2A
DescriptionCAP CER 33000PF 10V X5R 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0402ZD333KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated10V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402ZD333KAT2A
0402ZD333KAT2A

0402ZD333KAT2A Specification Sheet

Image of CAP CER 33000PF 10V X5R 0402 - 0402ZD333KAT2A

CAP CER 33000PF 10V X5R 0402 - 0402ZD333KAT2A (0402ZD333KAT2A-ND) - Capacitors

Related parts Capacitors :
CAP CER 33000PF 10V X5R 0402 - 0402ZD333KAT2A
 Order 'cap cer 33000pf 10v x5r 0402 - 0402ZD333KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD333KAT2A-ND.
CAP CER 33000PF 10V X7R 0402 - 0402ZC333JAT2A
 Order 'cap cer 33000pf 10v x7r 0402 - 0402ZC333JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZC333JAT2A-ND.
CAP CER 33000PF 10V X7R 0402 - 0402ZC333KA72A
 Order 'cap cer 33000pf 10v x7r 0402 - 0402ZC333KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZC333KA72A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102JAT2A
 Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102JAT2A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102KAT2A
 Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102KAT2A-ND.
CAP CER 1000PF 10V X5R 0402 - 0402ZD102MAT2A
 Order 'cap cer 1000pf 10v x5r 0402 - 0402ZD102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD102MAT2A-ND.
CAP CER 10000PF 10V X5R 0402 - 0402ZD103KAT2A
 Order 'cap cer 10000pf 10v x5r 0402 - 0402ZD103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD103KAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104JAT2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104JAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KA72A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAJ2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAJ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAQ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104MAT2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104MAT2A-ND.
CAP CER .22UF 10V X5R 0402 - 0402ZD224KAT2A
 Order 'cap cer .22uf 10v x5r 0402 - 0402ZD224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD224KAT2A-ND.
CAP CER 39000PF 10V X5R 0402 - 0402ZD393KAT2A
 Order 'cap cer 39000pf 10v x5r 0402 - 0402ZD393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD393KAT2A-ND.
CAP CER 47000PF 10V X5R 0402 - 0402ZD473JAT2A
 Order 'cap cer 47000pf 10v x5r 0402 - 0402ZD473JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD473JAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33000PF 10V SL 5% 0805 - C2012SL1A333J Next: CAP CER 33000PF 10V X7R 0402 - 0402ZC333JAT2A