Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A

Digi-Key Part Number 0402ZD104KAQ2A-ND
Price Break
10000
Unit Price
.13100
Extended Price
1310.00
Manufacturer Part Number0402ZD104KAQ2A
DescriptionCAP CER .10UF 10V X5R 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0402ZD104KAQ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated10V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402ZD104KAQ2A
0402ZD104KAQ2A

0402ZD104KAQ2A Specification Sheet

Image of CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A

CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A (0402ZD104KAQ2A-ND)

Related parts:
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAQ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104JAT2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104JAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KA72A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAJ2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAJ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104MAT2A
 Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104MAT2A-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
 Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4596-2-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
 Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4926-2-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
 Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4596-1-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
 Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4596-6-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
 Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4926-1-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
 Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4926-6-ND.
CAP CER .10UF 10V X5R 0306 - 0306ZD104KAT2A
 Order 'cap cer .10uf 10v x5r 0306 - 0306ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZD104KAT2A-ND.
CAP CER .10UF 10V X5R 0306 - 0306ZD104MAT2A
 Order 'cap cer .10uf 10v x5r 0306 - 0306ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZD104MAT2A-ND.
CAP CER .10UF 6.3V X5R 0402 - 04026D104KAQ2A
 Order 'cap cer .10uf 6.3v x5r 0402 - 04026D104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D104KAQ2A-ND.
CAP CER .10UF 6.3V X5R 0402 - 04026D104KAT2A
 Order 'cap cer .10uf 6.3v x5r 0402 - 04026D104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D104KAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .10UF 10V X5R 0402 - 0402ZD104KAJ2A Next: CAP CER .10UF 10V X5R 0402 - 0402ZD104MAT2A