CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A
| Digi-Key Part Number | 0402ZD104KA72A-ND |
10000 |
.65600 |
Extended Price
6560.00 |
| Manufacturer Part Number | 0402ZD104KA72A | |||
| Description | CAP CER .10UF 10V X5R 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402ZD104KA72A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402ZD104KA72A 0402ZD104KA72A |
0402ZD104KA72A Specification Sheet
CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A (0402ZD104KA72A-ND)
Related parts:CAP CER .10UF 10V X5R 0402 - 0402ZD104KA72A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KA72A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104JAT2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104JAT2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAJ2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAJ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104KAQ2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104KAQ2A-ND.
CAP CER .10UF 10V X5R 0402 - 0402ZD104MAT2A
Order 'cap cer .10uf 10v x5r 0402 - 0402ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD104MAT2A-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4596-2-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4926-2-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4596-1-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4596-6-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4926-1-ND.
CAP CER .10UF 10V X5R 10% 0402 - LD02ZD104KAB2A
Order 'cap cer .10uf 10v x5r 10% 0402 - LD02ZD104KAB2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4926-6-ND.
CAP CER .10UF 10V X5R 0306 - 0306ZD104KAT2A
Order 'cap cer .10uf 10v x5r 0306 - 0306ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZD104KAT2A-ND.
CAP CER .10UF 10V X5R 0306 - 0306ZD104MAT2A
Order 'cap cer .10uf 10v x5r 0306 - 0306ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZD104MAT2A-ND.
CAP CER .10UF 6.3V X5R 0402 - 04026D104KAQ2A
Order 'cap cer .10uf 6.3v x5r 0402 - 04026D104KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D104KAQ2A-ND.
CAP CER .10UF 6.3V X5R 0402 - 04026D104KAT2A
Order 'cap cer .10uf 6.3v x5r 0402 - 04026D104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D104KAT2A-ND.
Send this link via E-Mail
Help With This Screen