CAP CER 39PF 16V NP0 0402 - 0402YA390KAT2A - Capacitors
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390KAT2A
| Digi-Key Part Number | 0402YA390KAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 0402YA390KAT2A | |||
| Description | CAP CER 39PF 16V NP0 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA390KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA390KAT2A 0402YA390KAT2A |
0402YA390KAT2A Specification Sheet
CAP CER 39PF 16V NP0 0402 - 0402YA390KAT2A (0402YA390KAT2A-ND) - Capacitors
Related parts 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390KAT2ACAP CER 39PF 16V NP0 0402 - 0402YA390KAT2A
Order 'cap cer 39pf 16v np0 0402 - 0402YA390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390KAT2A-ND.
CAP CER 3.9PF 16V NP0 0201 - 0201YA3R9BAT2A
Order 'cap cer 3.9pf 16v np0 0201 - 0201YA3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA3R9BAT2A-ND.
CAP CER 3.9PF 16V NP0 0201 - 0201YA3R9CAQ2A
Order 'cap cer 3.9pf 16v np0 0201 - 0201YA3R9CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA3R9CAQ2A-ND.
CAP CER 39PF 16V NP0 0402 - 0402YA390GAT2A
Order 'cap cer 39pf 16v np0 0402 - 0402YA390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390GAT2A-ND.
CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A
Order 'cap cer 39pf 16v np0 0402 - 0402YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390JAT2A-ND.
CAP CER 39PF 16V NP0 0402 - 0402YA390JAT4A
Order 'cap cer 39pf 16v np0 0402 - 0402YA390JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390JAT4A-ND.
CAP CER 3.9PF 16V NP0 0402 - 0402YA3R9BAT2A
Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9BAT2A-ND.
CAP CER 3.9PF 16V NP0 0402 - 0402YA3R9CAT2A
Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9CAT2A-ND.
CAP CER 3.9PF 16V NP0 0402 - 0402YA3R9JAT2A
Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9JAT2A-ND.
CAP CER 39PF 16V NP0 0805 - 0805YA390JAT2A
Order 'cap cer 39pf 16v np0 0805 - 0805YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YA390JAT2A-ND.
CAP CER 39PF 16V NP0 2% 0402 - LD02YA390GAB2A
Order 'cap cer 39pf 16v np0 2% 0402 - LD02YA390GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA390GAB2A-ND.
CAP CERAMIC 3.9PF 16V 0201 RFSMD - 0201YJ3R9BBSTR
Order 'cap ceramic 3.9pf 16v 0201 rfsmd - 0201YJ3R9BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4383-2-ND.
CAP CERAMIC 3.9PF 16V 0201 RFSMD - 0201YJ3R9BBWTR
Order 'cap ceramic 3.9pf 16v 0201 rfsmd - 0201YJ3R9BBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2742-1-ND.
CAP CERAMIC 3.9PF 16V 0201 RFSMD - 0201YJ3R9BBWTR
Order 'cap ceramic 3.9pf 16v 0201 rfsmd - 0201YJ3R9BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2742-2-ND.
CAP CER 39PF 100V NP0 5% AXIAL - MA101A390JAA
Order 'cap cer 39pf 100v np0 5% axial - MA101A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A390JAA-ND.
Options for 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390KAT2A
Send this link via E-Mail
Help With This Screen
