Keywords:





39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A

CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A - Capacitors

Digi-Key Part Number 0402YA390JAT2A-ND
Price Break
10000
Unit Price
.05300
Extended Price
530.00
Manufacturer Part Number0402YA390JAT2A
DescriptionCAP CER 39PF 16V NP0 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A
Technical/Catalog Information0402YA390JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance39pF
Voltage - Rated 16V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness0.5mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402YA390JAT2A
0402YA390JAT2A

0402YA390JAT2A Specification Sheet

Image of CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A

CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A (0402YA390JAT2A-ND) - Capacitors

Related parts 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A
 Order 'cap cer 39pf 16v np0 0402 - 0402YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390JAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390GAT2A
 Order 'cap cer 39pf 16v np0 0402 - 0402YA390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390GAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT4A
 Order 'cap cer 39pf 16v np0 0402 - 0402YA390JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390JAT4A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390KAT2A
 Order 'cap cer 39pf 16v np0 0402 - 0402YA390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA390KAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA3R9BAT2A
 Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9BAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA3R9CAT2A
 Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9CAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA3R9JAT2A
 Order 'cap cer 3.9pf 16v np0 0402 - 0402YA3R9JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA3R9JAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V LD02YA390GAB2A
 Order 'cap cer 39pf 16v np0 2% 0402 - LD02YA390GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA390GAB2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA3R9BAT2A
 Order 'cap cer 3.9pf 16v np0 0201 - 0201YA3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA3R9BAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA3R9CAQ2A
 Order 'cap cer 3.9pf 16v np0 0201 - 0201YA3R9CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA3R9CAQ2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023A390FAT2A
 Order 'cap cer 39pf 25v np0 0402 - 04023A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A390FAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023A390GAT2A
 Order 'cap cer 39pf 25v np0 0402 - 04023A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A390GAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023A390JAT2A
 Order 'cap cer 39pf 25v np0 0402 - 04023A390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A390JAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023A390KAT2A
 Order 'cap cer 39pf 25v np0 0402 - 04023A390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A390KAT2A-ND.
3.9pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023A3R9BAT2A
 Order 'cap cer 3.9pf 25v np0 0402 - 04023A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A3R9BAT2A-ND.

Options for 39pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA390JAT2A
Send this link via E-Mail
Help With This Screen

CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 39PF 16V NP0 0402 - 0402YA390GAT2A Next: CAP CER 39PF 16V NP0 0402 - 0402YA390JAT4A
CAP CER 39PF 16V NP0 0402 - 0402YA390JAT2A