CAP CER 330PF 16V NP0 0402 - 0402YA331KAT2A
| Digi-Key Part Number | 0402YA331KAT2A-ND |
10000 |
.09800 |
Extended Price
980.00 |
| Manufacturer Part Number | 0402YA331KAT2A | |||
| Description | CAP CER 330PF 16V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA331KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA331KAT2A 0402YA331KAT2A |
0402YA331KAT2A Specification Sheet
CAP CER 330PF 16V NP0 0402 - 0402YA331KAT2A (0402YA331KAT2A-ND)
Related parts:CAP CER 330PF 16V NP0 0402 - 0402YA331KAT2A
Order 'cap cer 330pf 16v np0 0402 - 0402YA331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA331KAT2A-ND.
CAP CER 330PF 16V NP0 0402 - 0402YA331FAT2A
Order 'cap cer 330pf 16v np0 0402 - 0402YA331FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA331FAT2A-ND.
CAP CER 330PF 16V NP0 0402 - 0402YA331JAT2A
Order 'cap cer 330pf 16v np0 0402 - 0402YA331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA331JAT2A-ND.
CAP CER .5PF 16V NP0 0402 - 0402YA0R5BAT2A
Order 'cap cer .5pf 16v np0 0402 - 0402YA0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA0R5BAT2A-ND.
CAP CER .5PF 16V NP0 0402 - 0402YA0R5CAT2A
Order 'cap cer .5pf 16v np0 0402 - 0402YA0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA0R5CAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100DAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100DAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100FAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100FAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100KAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100KAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101FAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101FAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101GAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101GAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101JAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101JAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101KAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101KAT2A-ND.
CAP CER 11PF 16V NP0 0402 - 0402YA110JAT2A
Order 'cap cer 11pf 16v np0 0402 - 0402YA110JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA110JAT2A-ND.
CAP CER 110PF 16V NP0 0402 - 0402YA111JAT4A
Order 'cap cer 110pf 16v np0 0402 - 0402YA111JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA111JAT4A-ND.
CAP CER 12PF 16V NP0 0402 - 0402YA120FAT2A
Order 'cap cer 12pf 16v np0 0402 - 0402YA120FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA120FAT2A-ND.
Send this link via E-Mail
Help With This Screen