220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221JAT2A
CAP CER 220PF 16V NP0 0402 - 0402YA221JAT2A - Capacitors
| Digi-Key Part Number | 0402YA221JAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 0402YA221JAT2A | |||
| Description | CAP CER 220PF 16V NP0 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA221JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA221JAT2A 0402YA221JAT2A |
CAP CER 220PF 16V NP0 0402 - 0402YA221JAT2A (0402YA221JAT2A-ND) - Capacitors
Related parts 220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221JAT2A220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221JAT2A
Order 'cap cer 220pf 16v np0 0402 - 0402YA221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA221JAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221FAT2A
Order 'cap cer 220pf 16v np0 0402 - 0402YA221FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA221FAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221GAT2A
Order 'cap cer 220pf 16v np0 0402 - 0402YA221GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA221GAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V LD02YA221JAB2A
Order 'cap cer 220pf 16v np0 5% 0402 - LD02YA221JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA221JAB2A-ND.
220pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YC221JAQ2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAQ2A-ND.
220pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YC221JAT2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YC221KAQ2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221KAQ2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC221JAT2A
Order 'cap cer 220pf 16v x7r 0402 - 0402YC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC221JAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC221KAT2A
Order 'cap cer 220pf 16v x7r 0402 - 0402YC221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC221KAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC221KAT4A
Order 'cap cer 220pf 16v x7r 0402 - 0402YC221KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC221KAT4A-ND.
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YC221MAT2A
Order 'cap cer 220pf 16v x7r 0402 - 0402YC221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC221MAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC221MAT2A
Order 'cap cer 220pf 16v x7r 0508 - 0508YC221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC221MAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC221KAT2A
Order 'cap cer 220pf 16v x7r 0603 - 0603YC221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC221KAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC221MAT2A
Order 'cap cer 220pf 16v x7r 0603 - 0603YC221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC221MAT2A-ND.
220pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 16V 0805YC221JAT2A
Order 'cap cer 220pf 16v x7r 0805 - 0805YC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC221JAT2A-ND.
Options for 220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 16V 0402YA221JAT2A
Send this link via E-Mail
Help With This Screen
