CAP CER 22PF 16V NP0 0402 - 0402YA220FAT2A - Capacitors
| Digi-Key Part Number | 0402YA220FAT2A-ND |
10000 |
.14000 |
Extended Price
1400.00 |
| Manufacturer Part Number | 0402YA220FAT2A | |||
| Description | CAP CER 22PF 16V NP0 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA220FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 16V |
| Tolerance | ±1% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA220FAT2A 0402YA220FAT2A |
0402YA220FAT2A Specification Sheet
CAP CER 22PF 16V NP0 0402 - 0402YA220FAT2A (0402YA220FAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 22PF 16V NP0 0402 - 0402YA220FAT2A
Order 'cap cer 22pf 16v np0 0402 - 0402YA220FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA220FAT2A-ND.
CAP CER 22PF 16V NP0 0402 - 0402YA220GAT2A
Order 'cap cer 22pf 16v np0 0402 - 0402YA220GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA220GAT2A-ND.
CAP CER 22PF 16V NP0 0402 - 0402YA220JAT2A
Order 'cap cer 22pf 16v np0 0402 - 0402YA220JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA220JAT2A-ND.
CAP CER 22PF 16V NP0 0402 - 0402YA220KAJ2A
Order 'cap cer 22pf 16v np0 0402 - 0402YA220KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA220KAJ2A-ND.
CAP CER 22PF 16V NP0 0402 - 0402YA220KAT2A
Order 'cap cer 22pf 16v np0 0402 - 0402YA220KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA220KAT2A-ND.
CAP CER 2.2PF 16V NP0 0402 - 0402YA2R2BAT2A
Order 'cap cer 2.2pf 16v np0 0402 - 0402YA2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA2R2BAT2A-ND.
CAP CER 2.2PF 16V NP0 0402 - 0402YA2R2CAT2A
Order 'cap cer 2.2pf 16v np0 0402 - 0402YA2R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA2R2CAT2A-ND.
CAP CER 2.2PF 16V NP0 0402 - 0402YA2R2JAT2A
Order 'cap cer 2.2pf 16v np0 0402 - 0402YA2R2JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA2R2JAT2A-ND.
CAP CER 22PF 16V NP0 5% 0402 - LD02YA220JAB2A
Order 'cap cer 22pf 16v np0 5% 0402 - LD02YA220JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA220JAB2A-ND.
CAP CER 22PF 16V NP0 10% 0402 - LD02YA220KAB2A
Order 'cap cer 22pf 16v np0 10% 0402 - LD02YA220KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA220KAB2A-ND.
CAP CER 22PF 16V NP0 0201 - 0201YA220JAQ2A
Order 'cap cer 22pf 16v np0 0201 - 0201YA220JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA220JAQ2A-ND.
CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2BAT2A
Order 'cap cer 2.2pf 16v np0 0201 - 0201YA2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA2R2BAT2A-ND.
CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2CAQ2A
Order 'cap cer 2.2pf 16v np0 0201 - 0201YA2R2CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA2R2CAQ2A-ND.
CAP CER 22PF 25V NP0 0402 - 04023A220CAT2A
Order 'cap cer 22pf 25v np0 0402 - 04023A220CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A220CAT2A-ND.
CAP CER 22PF 25V NP0 0402 - 04023A220FAT2A
Order 'cap cer 22pf 25v np0 0402 - 04023A220FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A220FAT2A-ND.
Send this link via E-Mail
Help With This Screen