CAP CER 20PF 16V NP0 0402 - 0402YA200JAT2A
| Digi-Key Part Number | 0402YA200JAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 0402YA200JAT2A | |||
| Description | CAP CER 20PF 16V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA200JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA200JAT2A 0402YA200JAT2A |
0402YA200JAT2A Specification Sheet
CAP CER 20PF 16V NP0 0402 - 0402YA200JAT2A (0402YA200JAT2A-ND)
Related parts:CAP CER 20PF 16V NP0 0402 - 0402YA200JAT2A
Order 'cap cer 20pf 16v np0 0402 - 0402YA200JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA200JAT2A-ND.
CAP CER 2.0PF 16V NP0 0402 - 0402YA2R0CAT2A
Order 'cap cer 2.0pf 16v np0 0402 - 0402YA2R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA2R0CAT2A-ND.
CAP CER 2.0PF 16V NP0 0201 - 0201YA2R0CAQ2A
Order 'cap cer 2.0pf 16v np0 0201 - 0201YA2R0CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA2R0CAQ2A-ND.
CAP CER 20PF 25V NP0 0402 - 04023A200FAT2A
Order 'cap cer 20pf 25v np0 0402 - 04023A200FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A200FAT2A-ND.
CAP CER 20PF 25V NP0 0402 - 04023A200JAT2A
Order 'cap cer 20pf 25v np0 0402 - 04023A200JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A200JAT2A-ND.
CAP CER 20PF 25V NP0 0402 - 04023A200JAT4A
Order 'cap cer 20pf 25v np0 0402 - 04023A200JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A200JAT4A-ND.
CAP CER 2.0PF 25V NP0 0402 - 04023A2R0CAT2A
Order 'cap cer 2.0pf 25v np0 0402 - 04023A2R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A2R0CAT2A-ND.
CAP CER 2.0PF 25V NP0 0402 - 04023A2R0DAT2A
Order 'cap cer 2.0pf 25v np0 0402 - 04023A2R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A2R0DAT2A-ND.
CAP CER 20PF 50V NP0 0402 - 04025A200FAT2A
Order 'cap cer 20pf 50v np0 0402 - 04025A200FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A200FAT2A-ND.
CAP CER 20PF 50V NP0 0402 - 04025A200GAT2A
Order 'cap cer 20pf 50v np0 0402 - 04025A200GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A200GAT2A-ND.
CAP CER 20PF 50V NP0 0402 - 04025A200JAT2A
Order 'cap cer 20pf 50v np0 0402 - 04025A200JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A200JAT2A-ND.
CAP CER 20PF 50V NP0 0402 - 04025A200JAT4A
Order 'cap cer 20pf 50v np0 0402 - 04025A200JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A200JAT4A-ND.
CAP CER 20PF 50V NP0 0402 - 04025A200KAT2A
Order 'cap cer 20pf 50v np0 0402 - 04025A200KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A200KAT2A-ND.
CAP CER 2.0PF 50V NP0 0402 - 04025A2R0CAT2A
Order 'cap cer 2.0pf 50v np0 0402 - 04025A2R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R0CAT2A-ND.
CAP CER 2.0PF 50V NP0 0402 - 04025A2R0DAT2A
Order 'cap cer 2.0pf 50v np0 0402 - 04025A2R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R0DAT2A-ND.
Send this link via E-Mail
Help With This Screen